This 16-contact SKT circular connector is designed for wall mount applications and features a maximum voltage rating of 700VDC or 500VAC. The connector has a straight body orientation and a solder termination method. It is suitable for use in a variety of electrical systems and meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |