This is a 2-contact circular connector with a straight body orientation, suitable for cable mounting. It features a pin contact gender and a plug contact gender. The connector has a maximum voltage rating of 1250VDC or 900VAC. It is designed for solder termination and is available in a general category.
Amphenol 88-194128-7G technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88-194128-7G to view detailed technical specifications.
No datasheet is available for this part.