This 5-pin circular connector features a straight body orientation and a solder termination method. It is designed for box mount applications and has a maximum voltage rating of 1750VDC or 1250VAC. The connector has a PIN contact gender and a RCP gender, with a single port and five terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |