This 8-contact circular connector features a jam nut termination method and a straight body orientation. It can withstand a maximum voltage rating of 1250VDC or 900VAC. The connector has a solder termination method and is designed for use with a single port. It is manufactured by Amphenol and is suitable for general applications.
Amphenol 88-194322-18I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88-194322-18I to view detailed technical specifications.
No datasheet is available for this part.