Amphenol 88-558543-35S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol 88-558543-35S to view detailed technical specifications.
No datasheet is available for this part.