Amphenol 88-569209-35I technical specifications.
| Type | Circular |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 88-569209-35I to view detailed technical specifications.
No datasheet is available for this part.