Amphenol 88-569723-35S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Manufacturer Series | 88-5697 |
| Contact Finish Termination | GOLD (500) OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 88-569723-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.