This circular connector features 79 contacts and a maximum voltage rating of 900VAC. It has a straight body orientation and is mounted using a jam nut. The termination method is solder, and the connector has a single port.
Amphenol 88-569727-35P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 79 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88-569727-35P to view detailed technical specifications.
No datasheet is available for this part.