This 55-pin circular connector features a straight body and jam nut mounting. It has a maximum voltage rating of 900VAC. The connector is designed for use in high-voltage applications, with a termination method of solder and a contact gender of PIN.
Amphenol 88-569728-55P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88-569728-55P to view detailed technical specifications.
No datasheet is available for this part.