Amphenol 88-569738-35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT 38999 II |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569738-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.