This circular connector is a 13-position, female receptacle designed for box mounting with a straight orientation. Featuring a durable aluminum body and shell, it offers a 3A current rating and 500V voltage rating, with gold-plated copper alloy contacts for reliable mating. Engineered to meet MIL-DTL-38999 Series II standards, it operates across a wide temperature range of -65°C to 175°C and utilizes solder termination for 22-28AWG wire gauges. The green, cadmium-plated shell provides environmental resistance.
Amphenol 88-569742-35S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges, Box |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 88-569742-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.