Amphenol 88-569746-35S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 28.9mm |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569746-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.