Receptacle cylindrical circular connector, 100 positions, 100 contacts, straight orientation, solder termination. Features aluminium body and shell material with cadmium plating, and copper alloy contacts with gold plating. Designed for panel, bulkhead, and front side nut mounting with a jam nut. Operates within a temperature range of -65°C to 175°C, offering environment resistance.
Amphenol 88-569758-35S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 54.35mm |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569758-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.