Amphenol 88-569762-05P technical specifications.
| Gender | Receptacle |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569762-05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.