Amphenol 88-569765-26P technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569765-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.