Amphenol 88-569767-41P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Shell Size | 21 |
| Termination | Solder |
| Voltage Rating | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569767-41P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.