Amphenol 88-569782-05P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569782-05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.