Amphenol 88-569782-35I technical specifications.
| Contact Plating | Gold |
| Depth | 31.75mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569782-35I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.