This 7-contact circular connector features a jam nut mounting style and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 900VAC and is designed for use in high-voltage applications. The connector's body orientation is straight, and it has a termination method of solder. It is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |