Amphenol 88-569784-35H technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 37 |
| Plating | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569784-35H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.