55-position, female circular connector with straight orientation and solder termination. Features gold contact finish, copper alloy contacts, and a 3A current rating. Designed for panel mounting with a jam nut, this environment-resistant component operates between -65°C and 175°C, with a 500V voltage rating. Constructed with an aluminum shell, cadmium plating, and shielded design, it adheres to MIL-DTL-38999 Series III standards.
Amphenol 88-569785-35H technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 88-569785-35H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.