Amphenol 88-569785-35N technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 55 |
| Plating | Cadmium |
| Shell Size | 17 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569785-35N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.