This Amphenol connector features a circular design with 79 SKT contacts and 79 RCP contacts, suitable for high-voltage applications up to 900VAC. The connector is terminated through soldering and has a straight body orientation. It is designed for jam nut mounting, providing a secure connection. The connector is suitable for general-purpose use in various industries.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 79 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |