This 79-contact circular connector features a straight body orientation and a maximum voltage rating of 900VAC. It has a solder termination method and is mounted using a jam nut. The connector has 79 terminals and a single port, with a contact gender of RCP and a termination method of SKT. It is designed for general use and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 79 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |