Amphenol 88-569788-35S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 88-569788-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.