This circular connector features a straight body orientation and is designed for wall mount applications. It has three SKT contacts and three terminals, with a termination method of solder. The connector is rated for a maximum voltage of 900VAC and has a single port.
Amphenol 88-628701-98X technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88-628701-98X to view detailed technical specifications.
No datasheet is available for this part.