
Unshrouded header with 36 positions and 1 row, featuring male pin contacts on a 2.54mm pitch. Contacts are made of bronze with tin plating and a mating length of 0.341 inches. The straight, through-hole mounted header has a black housing and a solder termination. Operating temperature range is -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. This lead-free and RoHS compliant component is supplied in bulk packaging.
Amphenol 88005-436HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.341inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88005-436HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.