Amphenol 88237-020LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 29.97 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 14.43 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88237-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.