
Right-angle socket strip connector with 50 positions and 2 rows, featuring a 2mm pitch. Contacts are female socket type, made of bronze with gold plating, and terminated via solder. The black housing offers a depth of 7.3mm and length of 50.8mm, operating within a temperature range of -55°C to 125°C with a maximum voltage rating of 200V AC. This lead-free and RoHS compliant component is designed for through-hole mounting.
Amphenol 88333-150LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88333-150LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
