
Right-angle, 6-position modular jack with 2 loaded positions for RJ11 connectivity. Features copper alloy contacts with palladium nickel and gold plating, rated for 1A current and 1kV voltage. This unshielded, through-hole component has a black housing, a pitch of 2.54mm, and operates within a temperature range of -40°C to 70°C. It is lead-free, RoHS compliant, and meets UL94 V-0 flammability rating.
Amphenol 88400-062LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 20.6mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 88400 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88400-062LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.