
Right angle, through-hole mounted Telecom and Datacom connector featuring 4 positions and 6 contacts. This female jack offers a 1.27mm pitch and a solder termination with gold/palladium nickel plating on bronze/copper alloy contacts. Rated for 1A current and 1kV voltage, it operates between -40°C and 70°C, with a UL94 V-0 flammability rating. The unshielded, locking connector is lead-free, RoHS compliant, and designed for down direction.
Amphenol 88400-064LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Palladium Nickel |
| Current Rating | 1A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 88400 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88400-064LF to view detailed technical specifications.
No datasheet is available for this part.
