The Amphenol 88400-344LF is a right-angle modular jack with 4 contacts and a 1.27mm pitch. It features a through hole mounting style and a termination method of solder. This connector is rated for 1000VDC and 1000VAC, with a maximum current rating of 1 amp per contact. It is categorized as a Cat 3 connector and is not integrated with magnetics.
Amphenol 88400-344LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 88400-344LF to view detailed technical specifications.
No datasheet is available for this part.