This modular jack features 6 contacts and a right angle body orientation. It has a terminal pitch of 1.27mm and is terminated through soldering. The jack is designed for through hole mounting and has a maximum current rating of 1 amp per contact. It is rated for 1000VDC and 1000VAC and is categorized as a Cat 3 component.
Amphenol 88400-762T technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88400-762T to view detailed technical specifications.
No datasheet is available for this part.