Amphenol 88640-043LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 63mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5V |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88640-043LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.