Amphenol 88640-122 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 81.85mm |
| Length | 63mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5V |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88640-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.