Right-angle shrouded header connector featuring 10 positions and 2 rows with a 2.54mm pitch. Male pin contacts, made of bronze with gold (GXT) plating, offer a mating length of 0.23 inches. The blue housing has a depth of 12.83mm and a length of 19.8mm, operating within a temperature range of -65°C to 125°C and rated for 1kV AC. This through-hole component utilizes solder termination and is supplied in a tube.
Amphenol 88874-610 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Housing Color | Blue |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88874-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.