
14-position, 2-row shrouded header connector with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Male pin contacts are made of bronze with gold, GXT plating and a mating length of 0.23 inches. Operating temperature range is -65°C to 125°C. Housing is blue with black shrouding.
Amphenol 88880-349LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88880-349LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.