Unshrouded header with 72 male pin contacts on a 2.54mm pitch. Features a straight, through-hole mounting orientation with solder termination. Constructed with bronze contacts plated in Gold, GXT, offering a mating length of 0.93 inches. The black housing provides a robust design with a maximum operating temperature of 125°C and a voltage rating of 1.5kV AC.
Amphenol 88886-272HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.93inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88886-272HLF to view detailed technical specifications.
No datasheet is available for this part.