
This is a 30-contact HDR through hole connector with a terminal pitch of 2mm and a body orientation of straight. It has a product length of 11.93mm and a product depth of 17.8mm. The connector is of hard metric type and is designed for mounting through a hole. It is suitable for use in applications where a secure and reliable connection is required.
Amphenol 88902-126LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88902-126LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.