Amphenol 88903-107 technical specifications.
| Contact Material | Bronze |
| Depth | 17.8mm |
| Length | 23.93mm |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88903-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.