Amphenol 88903-114P technical specifications.
| Contact Material | Bronze |
| Depth | 17.8mm |
| Length | 23.93mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88903-114P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.