Amphenol 88910-012LF technical specifications.
| Package/Case | Module |
| Depth | 5.95mm |
| Length | 15.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88910-012LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.