Amphenol 88911-201LF technical specifications.
| Depth | 11.95mm |
| Length | 15.8mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | METRAL |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88911-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.