Amphenol 88914-017 technical specifications.
| Contact Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88914-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
