The Metral connector is a 6-position, 2-row module with a natural color finish. It is designed for through hole, edge, or board mounting and is available in a package quantity of 100. The connector is compliant with RoHS regulations and has an operating temperature range of -55°C to 105°C.
Amphenol 88916-209LF technical specifications.
| Package/Case | Module |
| Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88916-209LF to view detailed technical specifications.
No datasheet is available for this part.