Amphenol 88916-211 technical specifications.
| Package/Case | Module |
| Color | Natural |
| Depth | 23mm |
| Length | 11.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.157inch |
| RoHS Compliant | No |
| Series | Metral® |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88916-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.