Amphenol 88916-217LF technical specifications.
| Package/Case | Module |
| Depth | 23mm |
| Gender | Female |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Box |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 88916-217LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.