Amphenol 88917-101LF technical specifications.
| Package/Case | Module |
| Depth | 23mm |
| Gender | Female |
| Length | 11.95mm |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88917-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.