Amphenol 88917-301 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88917-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.