
2mm pitch right-angle female backplane connector featuring 24 positions and 4 rows. This press-fit, through-hole mount connector offers a 1A current rating and 1kV voltage rating. Constructed with stainless steel and bronze contacts with gold plating, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Housing is natural colored.
Amphenol 88945-102 technical specifications.
| Color | Natural |
| Contact Material | Stainless Steel, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 88945-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.